
ST0625-20-401-U | |
|---|---|
DigiKey Part Number | 115-ST0625-20-401-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0625-20-401-U |
Description | INTERNAL ANTENNA LORA & RFID 862 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa PCB Trace I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 874MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 3.4dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.024" (0.60mm) | |
Applications | ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,95080 € | 48,77 € |
| 100 | 1,75670 € | 175,67 € |
| 250 | 1,66404 € | 416,01 € |
| 500 | 1,60822 € | 804,11 € |
| 1.000 | 1,56228 € | 1.562,28 € |
| 2.500 | 1,51378 € | 3.784,45 € |
| 5.000 | 1,48455 € | 7.422,75 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |











