



SMP-MSLD-PCT19T | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-PCT19TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCT19TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT19T |
Description | RF CONNECTOR SMP STRAIGHT PCB LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT19T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,89100 € | 38,91 € |
| 25 | 3,64640 € | 91,16 € |
| 50 | 3,47240 € | 173,62 € |
| 100 | 3,30640 € | 330,64 € |
| 250 | 3,09944 € | 774,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,85837 € | 1.715,02 € |
| 1.200 | 2,72205 € | 3.266,46 € |
| 1.800 | 2,64536 € | 4.761,65 € |
| 3.000 | 2,55182 € | 7.655,46 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |










