
SMP-FS-FDPCT | |
|---|---|
DigiKey Part Number | 115-SMP-FS-FDPCT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-FDPCT |
Description | RF CONNECTOR SMP STRAIGHT PCB FU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-FS-FDPCT Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,88500 € | 78,85 € |
| 25 | 7,39080 € | 184,77 € |
| 50 | 7,03780 € | 351,89 € |
| 100 | 6,70200 € | 670,20 € |
| 250 | 6,28248 € | 1.570,62 € |
| 500 | 5,98292 € | 2.991,46 € |
| 1.000 | 5,69769 € | 5.697,69 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |



