
SMP-FSBA-1316 | |
|---|---|
DigiKey Part Number | ARF3386-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FSBA-1316 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,91300 € | 59,13 € |
| 25 | 5,54240 € | 138,56 € |
| 50 | 5,27760 € | 263,88 € |
| 100 | 5,02560 € | 502,56 € |
| 250 | 4,71104 € | 1.177,76 € |
| 500 | 4,48632 € | 2.243,16 € |
| 1.000 | 4,27240 € | 4.272,40 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |








