
SMP-FS2A-1950 | |
|---|---|
DigiKey Part Number | 115-SMP-FS2A-1950-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-1950 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-FS2A-114 | Amphenol RF | 521 | 115-SMP-FS2A-114-ND | 6,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,00100 € | 70,01 € |
| 25 | 6,56200 € | 164,05 € |
| 50 | 6,24840 € | 312,42 € |
| 100 | 5,95020 € | 595,02 € |
| 250 | 5,57784 € | 1.394,46 € |
| 500 | 5,31184 € | 2.655,92 € |
| 1.000 | 5,05857 € | 5.058,57 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |






