
SMP-FR-C06-2 | |
|---|---|
DigiKey Part Number | ARF3175-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FR-C06-2 |
Description | CONN SMP PLUG 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Type Plug, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Semi Rigid | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84000 € | 58,40 € |
| 25 | 5,47320 € | 136,83 € |
| 50 | 5,21200 € | 260,60 € |
| 100 | 4,96310 € | 496,31 € |
| 250 | 4,65244 € | 1.163,11 € |
| 500 | 4,43054 € | 2.215,27 € |
| 1.000 | 4,21928 € | 4.219,28 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |





