095-725-121-024 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 46,12040 €
Datasheet
095-725-121-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-121-024

DigiKey Part Number
115-095-725-121-024-ND
Manufacturer
Manufacturer Product Number
095-725-121-024
Description
COAX CBL SMP TO SMP 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
Hand Formable .047
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,89000 €53,89 €
1045,81300 €458,13 €
2542,94640 €1.073,66 €
5040,89800 €2.044,90 €
10038,94860 €3.894,86 €
Manufacturers Standard Package
Unit Price without VAT:53,89000 €
Unit Price with VAT:64,12910 €