920-266J-51P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 5,20530 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 104
Unit Price: 16,27000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 42
Unit Price: 8,33000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 48
Unit Price: 7,67000 €
Datasheet
920-266J-51P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
920-266J-51P
High Power PSMP Offers Ultimate Board to Board Solution

920-266J-51P

DigiKey Part Number
ARF2161-ND
Manufacturer
Manufacturer Product Number
920-266J-51P
Description
CONN AFI JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AFI Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
920-266J-51P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,70000 €570,00 €
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,78300 €