Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



920-263P-51P | |
|---|---|
DigiKey Part Number | ARF2158-ND |
Manufacturer | |
Manufacturer Product Number | 920-263P-51P |
Description | CONN AFI PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFI Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-263P-51P Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Surface Mount, Through Hole | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 920-248P-51P | Amphenol RF | 99 | ARF2151-ND | 17,04000 € | Parametric Equivalent |
| 920-255P-51P | Amphenol RF | 78 | ARF2155-ND | 15,20000 € | Parametric Equivalent |
| 920-264P-51P | Amphenol RF | 188 | ARF2159-ND | 18,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,03630 € | 803,63 € |
| Unit Price without VAT: | 8,03630 € |
|---|---|
| Unit Price with VAT: | 9,56320 € |









