
902-9235 | |
|---|---|
DigiKey Part Number | 115-902-9235TR-ND - Tape & Reel (TR) 115-902-9235CT-ND - Cut Tape (CT) 115-902-9235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 902-9235 |
Description | RF MICRO-SWITCH PCB STRAIGHT JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 902-9235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Steel | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.50dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29740 € | 29,74 € |
| 250 | 0,27872 € | 69,68 € |
| 500 | 0,26542 € | 132,71 € |
| 1.000 | 0,25274 € | 252,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22942 € | 688,26 € |
| 6.000 | 0,21847 € | 1.310,82 € |
| 9.000 | 0,21231 € | 1.910,79 € |
| 15.000 | 0,20480 € | 3.072,00 € |
| 21.000 | 0,20000 € | 4.200,00 € |
| 30.000 | 0,19503 € | 5.850,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


