095-668-45108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-668-45108

DigiKey Part Number
115-095-668-45108-ND
Manufacturer
Manufacturer Product Number
095-668-45108
Description
COAX CBL SMA TO PROBE 9.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Probe 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Probe
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Probe, Right Angle
2nd Contact Gender
-
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
189,25000 €89,25 €
1075,87300 €758,73 €
2571,12640 €1.778,16 €
5067,73540 €3.386,77 €
10065,17700 €6.517,70 €
Manufacturers Standard Package
Unit Price without VAT:89,25000 €
Unit Price with VAT:106,20750 €