
531-40188 | |
|---|---|
DigiKey Part Number | ARF3053-ND |
Manufacturer | |
Manufacturer Product Number | 531-40188 |
Description | CONN F PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 531-40188 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Tin |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 2,97800 € | 74,45 € |
| 50 | 2,83560 € | 141,78 € |
| 100 | 2,70020 € | 270,02 € |
| 300 | 2,49880 € | 749,64 € |
| 500 | 2,41036 € | 1.205,18 € |
| 1.000 | 2,29539 € | 2.295,39 € |
| 2.500 | 2,15182 € | 5.379,55 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


