
222113 | |
|---|---|
DigiKey Part Number | ACX1456-ND |
Manufacturer | |
Manufacturer Product Number | 222113 |
Description | CONN F PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,86680 € | 46,67 € |
| 50 | 1,77760 € | 88,88 € |
| 100 | 1,69270 € | 169,27 € |
| 300 | 1,56633 € | 469,90 € |
| 500 | 1,51090 € | 755,45 € |
| 1.000 | 1,43880 € | 1.438,80 € |
| 2.500 | 1,34879 € | 3.371,97 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |



