
255103-01-36.00 | |
|---|---|
DigiKey Part Number | ACX2538-ND |
Manufacturer | |
Manufacturer Product Number | 255103-01-36.00 |
Description | COAX CBL MCX TO MCX 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,92000 € | 25,92 € |
| 10 | 22,02900 € | 220,29 € |
| 25 | 20,64920 € | 516,23 € |
| 50 | 19,66420 € | 983,21 € |
| 100 | 18,72630 € | 1.872,63 € |
| 250 | 17,55524 € | 4.388,81 € |
| 500 | 16,85294 € | 8.426,47 € |
| Unit Price without VAT: | 25,92000 € |
|---|---|
| Unit Price with VAT: | 30,84480 € |




