255103-01-24.00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 16,34400 €
Datasheet
255103-01-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255103-01-24.00

DigiKey Part Number
ACX1760-ND
Manufacturer
Manufacturer Product Number
255103-01-24.00
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Box
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2518,92520 €473,13 €
Unit Price without VAT:18,92520 €
Unit Price with VAT:22,52099 €
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 83
Unit Price: 20,19000 €
COAX CBL MCX TO MCX 12"
In-Stock: 10
Unit Price: 21,25000 €
COAX CBL MCX TO MCX 36"
In-Stock: 9
Unit Price: 25,92000 €