
255101-05-12.00 | |
|---|---|
DigiKey Part Number | ACX1752-ND |
Manufacturer | |
Manufacturer Product Number | 255101-05-12.00 |
Description | COAX CBL MCX TO MCX 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-179 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 € | 31,56 € |
| 10 | 26,82100 € | 268,21 € |
| 25 | 25,14200 € | 628,55 € |
| 50 | 23,94260 € | 1.197,13 € |
| 100 | 22,80090 € | 2.280,09 € |
| 250 | 21,37528 € | 5.343,82 € |
| Unit Price without VAT: | 31,56000 € |
|---|---|
| Unit Price with VAT: | 37,55640 € |




