
255101-05-06.00 | |
|---|---|
DigiKey Part Number | ACX1751-ND |
Manufacturer | |
Manufacturer Product Number | 255101-05-06.00 |
Description | COAX CABLE MCX TO MCX 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-179 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 € | 30,45 € |
| 10 | 25,88200 € | 258,82 € |
| 25 | 24,26200 € | 606,55 € |
| 50 | 23,19900 € | 1.159,95 € |
| 100 | 22,00280 € | 2.200,28 € |
| 250 | 20,96092 € | 5.240,23 € |
| Unit Price without VAT: | 30,45000 € |
|---|---|
| Unit Price with VAT: | 36,23550 € |




