
245130-01-24.00 | |
|---|---|
DigiKey Part Number | ACX2530-ND |
Manufacturer | |
Manufacturer Product Number | 245130-01-24.00 |
Description | COAX CBL SMA TO MCX 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,92000 € | 24,92 € |
| 10 | 21,17500 € | 211,75 € |
| 25 | 19,84960 € | 496,24 € |
| 50 | 18,90260 € | 945,13 € |
| 100 | 18,00110 € | 1.800,11 € |
| 250 | 17,83980 € | 4.459,95 € |
| Unit Price without VAT: | 24,92000 € |
|---|---|
| Unit Price with VAT: | 29,65480 € |

















