245107-02-03.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245107-02-03.00

DigiKey Part Number
ACX2364-ND
Manufacturer
Manufacturer Product Number
245107-02-03.00
Description
COAX CBL SMA TO MMCX 3"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,88000 €20,88 €
1017,74200 €177,42 €
2516,63120 €415,78 €
5015,83740 €791,87 €
10014,77720 €1.477,72 €
25014,13872 €3.534,68 €
50013,46484 €6.732,42 €
Manufacturers Standard Package
Unit Price without VAT:20,88000 €
Unit Price with VAT:24,84720 €