
245106-01-36.00 | |
|---|---|
DigiKey Part Number | ACX2536-ND |
Manufacturer | |
Manufacturer Product Number | 245106-01-36.00 |
Description | COAX CBL SMA TO MMCX 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 21,35700 € | 213,57 € |
| 25 | 20,01960 € | 500,49 € |
| 50 | 19,06420 € | 953,21 € |
| 100 | 18,15510 € | 1.815,51 € |
| 250 | 17,01968 € | 4.254,92 € |
| 500 | 16,51806 € | 8.259,03 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |















