
245106-01-12.00 | |
|---|---|
DigiKey Part Number | ACX2533-ND |
Manufacturer | |
Manufacturer Product Number | 245106-01-12.00 |
Description | COAX CBL SMA TO MMCX 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 15,80900 € | 158,09 € |
| 25 | 14,81920 € | 370,48 € |
| 50 | 14,11240 € | 705,62 € |
| 100 | 13,43910 € | 1.343,91 € |
| 250 | 12,59844 € | 3.149,61 € |
| 500 | 12,42972 € | 6.214,86 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |
















