245106-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245106-01-06.00

DigiKey Part Number
ACX2532-ND
Manufacturer
Manufacturer Product Number
245106-01-06.00
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,59000 €17,59 €
1014,95600 €149,56 €
2514,01880 €350,47 €
5013,34980 €667,49 €
10012,71310 €1.271,31 €
25011,91780 €2.979,45 €
50011,34970 €5.674,85 €
Manufacturers Standard Package
Unit Price without VAT:17,59000 €
Unit Price with VAT:20,93210 €