245101-01-12.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-01-12.00

DigiKey Part Number
ACX1718-ND
Manufacturer
Manufacturer Product Number
245101-01-12.00
Description
COAX CBL BNC TO SMA 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,71000 €16,71 €
1014,66700 €146,67 €
2513,31120 €332,78 €
5012,67620 €633,81 €
10012,07140 €1.207,14 €
25011,54012 €2.885,03 €
50011,51166 €5.755,83 €
Manufacturers Standard Package
Unit Price without VAT:16,71000 €
Unit Price with VAT:19,88490 €
Alternate Length
COAX CABLE BNC TO SMA 6"
In-Stock: 50
Unit Price: 16,86000 €
COAX CBL BNC TO SMA 24"
In-Stock: 165
Unit Price: 18,71000 €
COAX CBL BNC TO SMA 36"
In-Stock: 127
Unit Price: 21,26000 €
COAX CABLE BNC TO SMA 4'
In-Stock: 721
Unit Price: 22,51000 €