175106-07-18.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175106-07-18.00

DigiKey Part Number
175106-07-18.00-ND
Manufacturer
Manufacturer Product Number
175106-07-18.00
Description
COAX CBL N-TYPE TO N-TYPE 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,71000 €42,71 €
1036,26200 €362,62 €
2534,19920 €854,98 €
5033,47440 €1.673,72 €
10031,87850 €3.187,85 €
25030,15392 €7.538,48 €
Manufacturers Standard Package
Unit Price without VAT:42,71000 €
Unit Price with VAT:50,82490 €