175101-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-22-M4.00

DigiKey Part Number
175101-22-M4.00-ND
Manufacturer
Manufacturer Product Number
175101-22-M4.00
Description
COAX CBL N-TYPE TO N-TYPE 13.1'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2559,34120 €1.483,53 €
Unit Price without VAT:59,34120 €
Unit Price with VAT:70,61603 €