
175101-22-M1.00 | |
|---|---|
DigiKey Part Number | ARF2615-ND |
Manufacturer | |
Manufacturer Product Number | 175101-22-M1.00 |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,27000 € | 49,27 € |
| 10 | 41,88200 € | 418,82 € |
| 25 | 39,26080 € | 981,52 € |
| 50 | 38,48820 € | 1.924,41 € |
| 100 | 36,83350 € | 3.683,35 € |
| 250 | 34,02980 € | 8.507,45 € |
| Unit Price without VAT: | 49,27000 € |
|---|---|
| Unit Price with VAT: | 58,63130 € |



