
175101-21-24.00 | |
|---|---|
DigiKey Part Number | ACX2105-ND |
Manufacturer | |
Manufacturer Product Number | 175101-21-24.00 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 195 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,94000 € | 41,94 € |
| 10 | 35,65200 € | 356,52 € |
| 25 | 33,21320 € | 830,33 € |
| 50 | 31,43700 € | 1.571,85 € |
| 100 | 29,77560 € | 2.977,56 € |
| 250 | 28,53452 € | 7.133,63 € |
| Unit Price without VAT: | 41,94000 € |
|---|---|
| Unit Price with VAT: | 49,90860 € |






