145103-08-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145103-01-36.00

DigiKey Part Number
ACX1742-ND
Manufacturer
Manufacturer Product Number
145103-01-36.00
Description
COAX CBL SMB TO SMB 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,26000 €28,26 €
1024,02000 €240,20 €
2522,51680 €562,92 €
5021,44220 €1.072,11 €
10020,41960 €2.041,96 €
25019,35384 €4.838,46 €
Manufacturers Standard Package
Unit Price without VAT:28,26000 €
Unit Price with VAT:33,62940 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 11
Unit Price: 21,64000 €
COAX CBL SMB TO SMB 12"
In-Stock: 36
Unit Price: 22,96000 €
COAX CBL SMB TO SMB 24"
In-Stock: 18
Unit Price: 25,80000 €