145103-08-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145103-01-12.00

DigiKey Part Number
ACX1740-ND
Manufacturer
Manufacturer Product Number
145103-01-12.00
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,96000 €22,96 €
1019,51200 €195,12 €
2518,28960 €457,24 €
5017,41720 €870,86 €
10016,58640 €1.658,64 €
25015,54904 €3.887,26 €
50014,80794 €7.403,97 €
Manufacturers Standard Package
Unit Price without VAT:22,96000 €
Unit Price with VAT:27,32240 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 11
Unit Price: 21,64000 €
COAX CBL SMB TO SMB 24"
In-Stock: 18
Unit Price: 25,80000 €
COAX CBL SMB TO SMB 36"
In-Stock: 114
Unit Price: 28,26000 €