
145101-01-36.00 | |
|---|---|
DigiKey Part Number | ACX1734-ND |
Manufacturer | |
Manufacturer Product Number | 145101-01-36.00 |
Description | COAX CBL SMB TO SMB 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 € | 23,54 € |
| 10 | 20,30600 € | 203,06 € |
| 25 | 19,03480 € | 475,87 € |
| 50 | 18,12640 € | 906,32 € |
| 100 | 17,26190 € | 1.726,19 € |
| 250 | 16,18236 € | 4.045,59 € |
| 500 | 15,41704 € | 7.708,52 € |
| Unit Price without VAT: | 23,54000 € |
|---|---|
| Unit Price with VAT: | 28,01260 € |




