145101-01-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145101-01-12.00

DigiKey Part Number
ACX1732-ND
Manufacturer
Manufacturer Product Number
145101-01-12.00
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,77000 €21,77 €
1018,50400 €185,04 €
2517,34560 €433,64 €
5016,51800 €825,90 €
10015,73000 €1.573,00 €
25014,74620 €3.686,55 €
50014,04336 €7.021,68 €
Manufacturers Standard Package
Unit Price without VAT:21,77000 €
Unit Price with VAT:25,90630 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 340
Unit Price: 20,62000 €
COAX CBL SMB TO SMB 24"
In-Stock: 121
Unit Price: 24,38000 €
COAX CBL SMB TO SMB 36"
In-Stock: 182
Unit Price: 22,36000 €