
135103-07-36.00 | |
|---|---|
DigiKey Part Number | ACX1697-ND |
Manufacturer | |
Manufacturer Product Number | 135103-07-36.00 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,64000 € | 47,64 € |
| 10 | 40,75000 € | 407,50 € |
| 25 | 38,20000 € | 955,00 € |
| 50 | 35,70800 € | 1.785,40 € |
| 100 | 34,64370 € | 3.464,37 € |
| 250 | 33,02576 € | 8.256,44 € |
| Unit Price without VAT: | 47,64000 € |
|---|---|
| Unit Price with VAT: | 56,69160 € |







