SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132452

DigiKey Part Number
ARF2411-ND
Manufacturer
Manufacturer Product Number
132452
Description
CONN SMA PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-8X, LMR-240
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,63000 €25,63 €
1021,78500 €217,85 €
2520,42160 €510,54 €
5019,44720 €972,36 €
10018,51970 €1.851,97 €
30017,13997 €5.141,99 €
50016,53406 €8.267,03 €
Manufacturers Standard Package
Unit Price without VAT:25,63000 €
Unit Price with VAT:30,49970 €