Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-480-024

DigiKey Part Number
ARF2831-ND
Manufacturer
Manufacturer Product Number
095-902-480-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2544,26520 €1.106,63 €
Manufacturers Standard Package
Unit Price without VAT:44,26520 €
Unit Price with VAT:52,67559 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 34,10840 €
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 40,28640 €
COAX CBL SMA TO SMA 36"
In-Stock: 7
Unit Price: 44,29000 €
COAX CBL SMA TO SMA 9.8"
In-Stock: 0
Unit Price: 39,54000 €
COAX CBL SMA TO SMA 3.3'
In-Stock: 0
Unit Price: 65,46840 €
Assembly Component