132422-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132422-10
132422-10

132422-10

DigiKey Part Number
115-132422-10-ND
Manufacturer
Manufacturer Product Number
132422-10
Description
SMA CRIMP JACK FOR 1.13MM, IP-67
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
1.13mm Coaxial Cable
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,33000 €16,33 €
1013,97900 €139,79 €
2513,30080 €332,52 €
5012,10400 €605,20 €
10011,06180 €1.106,18 €
25010,70344 €2.675,86 €
Manufacturers Standard Package
Unit Price without VAT:16,33000 €
Unit Price with VAT:19,43270 €