Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

112436 | |
|---|---|
DigiKey Part Number | ACX2187-ND |
Manufacturer | |
Manufacturer Product Number | 112436 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-220N-75RFX | Amphenol RF | 111 | ARF1735-ND | 6,54000 € | Parametric Equivalent |
| 112434 | Amphenol RF | 40 | ACX1844-ND | 9,50000 € | Parametric Equivalent |
| 112438 | Amphenol RF | 518 | ACX1055-ND | 5,66000 € | Parametric Equivalent |
| 31-70020 | Amphenol RF | 33 | ARF1151-ND | 33,04000 € | Parametric Equivalent |
| 28-84707 | Cinch Connectivity Solutions | 0 | 28-84707-ND | 3,91680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,77640 € | 244,41 € |
| Unit Price without VAT: | 9,77640 € |
|---|---|
| Unit Price with VAT: | 11,63392 € |













