Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3997749A031 | |
|---|---|
DigiKey Part Number | 4627-3997749A031-ND |
Manufacturer | |
Manufacturer Product Number | 3997749A031 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 75 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Frequency - Max 3 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish White Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-220N-75RFX | Amphenol RF | 107 | ARF1735-ND | 6,59000 € | Parametric Equivalent |
| 31-70020 | Amphenol RF | 8 | ARF1151-ND | 33,30000 € | Parametric Equivalent |
| 34_BNC-75-0-5/133_NE | Huber+Suhner, Inc. | 0 | 3628-34_BNC-75-0-5/133_NE-ND | 44,98000 € | Parametric Equivalent |
| R142720700 | Radiall USA, Inc. | 0 | 2201-R142720700-ND | 10,72610 € | Parametric Equivalent |
| R142720700W | Radiall USA, Inc. | 0 | 2201-R142720700W-ND | 15,36600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 21,37240 € |








