095-909-175-096 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 84,54520 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 86,69480 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 86,37720 €
Datasheet
095-909-175-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
095-909-175-xxx

095-909-175-096

DigiKey Part Number
095-909-175-096-ND
Manufacturer
Manufacturer Product Number
095-909-175-096
Description
COAX CBL N-TYPE TO N-TYPE 8'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
96.0" (2.4m) 8.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2582,41240 €2.060,31 €
Unit Price without VAT:82,41240 €
Unit Price with VAT:98,07076 €