095-909-174-024 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 78,82360 €
Datasheet
095-909-174-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
095-909-174-xxx

095-909-174-024

DigiKey Part Number
ARF3456-ND
Manufacturer
Manufacturer Product Number
095-909-174-024
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,59000 €97,59 €
1082,95600 €829,56 €
2576,69120 €1.917,28 €
5072,66420 €3.633,21 €
10071,85980 €7.185,98 €
Manufacturers Standard Package
Unit Price without VAT:97,59000 €
Unit Price with VAT:116,13210 €