095-902-531M200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-531-048

DigiKey Part Number
115-095-902-531-048-ND
Manufacturer
Manufacturer Product Number
095-902-531-048
Description
COAX CBL SMA TO N-TYPE 4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,40000 €36,40 €
1030,93500 €309,35 €
2529,00520 €725,13 €
5027,61520 €1.380,76 €
10026,59440 €2.659,44 €
25025,08688 €6.271,72 €
Manufacturers Standard Package
Unit Price without VAT:36,40000 €
Unit Price with VAT:43,31600 €