095-902-529-016 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 20,05600 €
Datasheet
245107-02-03.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-529-016

DigiKey Part Number
115-095-902-529-016-ND
Manufacturer
Manufacturer Product Number
095-902-529-016
Description
COAX CBL SMA TO MMCX 16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 16.00" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
16.00" (406.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,06000 €25,06 €
1021,30500 €213,05 €
2519,97120 €499,28 €
5019,01820 €950,91 €
10018,11110 €1.811,11 €
25016,97848 €4.244,62 €
50016,24836 €8.124,18 €
Manufacturers Standard Package
Unit Price without VAT:25,06000 €
Unit Price with VAT:29,82140 €