
095-902-480-036 | |
|---|---|
DigiKey Part Number | ARF2832-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-480-036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,29000 € | 44,29 € |
| 10 | 37,64500 € | 376,45 € |
| 25 | 35,28960 € | 882,24 € |
| 50 | 33,60640 € | 1.680,32 € |
| 100 | 32,00410 € | 3.200,41 € |
| 250 | 30,00336 € | 7.500,84 € |
| Unit Price without VAT: | 44,29000 € |
|---|---|
| Unit Price with VAT: | 52,70510 € |






