095-725-108-110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 54,42000 €
Datasheet
095-725-108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-108-110

DigiKey Part Number
ARF2291-ND
Manufacturer
Manufacturer Product Number
095-725-108-110
Description
COAX CBL SMP TO SMP 11"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .085 11.000" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.000" (279.40mm)
Cable Type
Hand Formable .085
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2542,98000 €1.074,50 €
Unit Price without VAT:42,98000 €
Unit Price with VAT:51,14620 €
Alternate Length
COAX CABLE SMP TO SMP 3"
In-Stock: 21
Unit Price: 50,32000 €
COAX CABLE SMP TO SMP 4"
In-Stock: 13
Unit Price: 50,73000 €
COAX CABLE SMP TO SMP 5"
In-Stock: 0
Unit Price: 40,76120 €
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: 51,70000 €
COAX CABLE SMP TO SMP 7"
In-Stock: 0
Unit Price: 41,52120 €