Parametric Equivalent

095-725-108-060 | |
|---|---|
DigiKey Part Number | ARF2286-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-108-060 |
Description | COAX CABLE SMP TO SMP 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .085 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,70000 € | 51,70 € |
| 10 | 43,94200 € | 439,42 € |
| 25 | 40,50320 € | 1.012,58 € |
| 50 | 39,22780 € | 1.961,39 € |
| 100 | 37,35770 € | 3.735,77 € |
| Unit Price without VAT: | 51,70000 € |
|---|---|
| Unit Price with VAT: | 61,52300 € |






