
095-666-44883-2 | |
|---|---|
DigiKey Part Number | ARF2328-ND |
Manufacturer | |
Manufacturer Product Number | 095-666-44883-2 |
Description | COAX CBL BNC TO HD-BNC 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,06000 € | 48,06 € |
| 10 | 42,35500 € | 423,55 € |
| 25 | 39,57280 € | 989,32 € |
| 50 | 37,81100 € | 1.890,55 € |
| 100 | 36,00830 € | 3.600,83 € |
| 250 | 34,45084 € | 8.612,71 € |
| Unit Price without VAT: | 48,06000 € |
|---|---|
| Unit Price with VAT: | 57,19140 € |


