
095-666-44883-1 | |
|---|---|
DigiKey Part Number | ARF2327-ND |
Manufacturer | |
Manufacturer Product Number | 095-666-44883-1 |
Description | COAX CBL BNC TO HD-BNC 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,14000 € | 41,14 € |
| 10 | 38,87100 € | 388,71 € |
| 25 | 38,31920 € | 957,98 € |
| 50 | 36,92160 € | 1.846,08 € |
| 100 | 35,11170 € | 3.511,17 € |
| 250 | 33,56552 € | 8.391,38 € |
| Unit Price without VAT: | 41,14000 € |
|---|---|
| Unit Price with VAT: | 48,95660 € |




