

082-6513 | |
|---|---|
DigiKey Part Number | 082-6513-ND |
Manufacturer | |
Manufacturer Product Number | 082-6513 |
Description | N STRAIGHT CRIMP PLUG, LMR400, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-6513 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group Belden 9913, Belden 9914, LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,66000 € | 43,66 € |
| 10 | 37,10400 € | 371,04 € |
| 25 | 34,78160 € | 869,54 € |
| 50 | 33,12280 € | 1.656,14 € |
| 100 | 31,54340 € | 3.154,34 € |
| Unit Price without VAT: | 43,66000 € |
|---|---|
| Unit Price with VAT: | 51,95540 € |




