Parametric Equivalent

031-30232-4 | |
|---|---|
DigiKey Part Number | 031-30232-4-ND |
Manufacturer | |
Manufacturer Product Number | 031-30232-4 |
Description | CONN BNC TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | Size-8 Triax | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 50 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 11 pcs - 1 Connector, 3 Braid Clamps, 1 Bushing, 1 Clamp, 2 Gaskets, 1 Insulator, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 207,55520 € | 20.755,52 € |
| Unit Price without VAT: | 207,55520 € |
|---|---|
| Unit Price with VAT: | 246,99069 € |


