Parametric Equivalent

031-30232-33 | |
|---|---|
DigiKey Part Number | 031-30232-33-ND |
Manufacturer | |
Manufacturer Product Number | 031-30232-33 |
Description | CONN BNC TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 10 pcs - 1 Connector, 3 Braid Clamps, 1 Bushing, 1 Clamp, 2 Gaskets, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance Non-Constant | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 5000 V |
Cable Group Size-8 Triax | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-30232-4 | Amphenol RF | 0 | 031-30232-4-ND | 204,97460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 267,10230 € | 26.710,23 € |
| Unit Price without VAT: | 267,10230 € |
|---|---|
| Unit Price with VAT: | 317,85174 € |


