
USBC2H4MM6F-C | |
|---|---|
DigiKey Part Number | 5971-USBC2H4MM6F-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2H4MM6F-C |
Description | 6FT (~2M) USB-C 3.1 MALE TO HDMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Amphenol ProLabs | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug to HDMI-A Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U444-006-H4K6BE | Eaton Tripp Lite | 31 | 95-U444-006-H4K6BE-ND | 36,01000 € | Parametric Equivalent |
| U444-006-HDR4BE | Eaton Tripp Lite | 5 | 95-U444-006-HDR4BE-ND | 34,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 10 | 17,96600 € | 179,66 € |
| 25 | 16,84120 € | 421,03 € |
| 50 | 16,03760 € | 801,88 € |
| 100 | 15,27270 € | 1.527,27 € |
| 250 | 14,31740 € | 3.579,35 € |
| 500 | 13,63504 € | 6.817,52 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |


